Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M9604-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

5592 210 MM X 300 MM 2.0 MM

Description THERM PAD 5592 210X300MM 2.0MM
Expanded Description Thermal Pad White 210.00mm x 300.00mm Rectangle Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5592(S)
Product Training Modules Thermally Conductive Interface Materials
Featured Product Thermal Interface Materials
PCN Obsolescence/ EOL 55(19S, 91S,92,92S,95) May/2016
Product Attributes Select All
Categories
Manufacturer

3M

Series 5592
Part Status Obsolete
Usage Sheet
Shape Rectangle
Outline 210.00mm x 300.00mm
Thickness 0.079" (2.00mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 1.1 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3M9604
5592210MMX300MM20MM
WX300902177

09:21:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.53000 28.53
10 26.84800 268.48
25 25.17000 629.25
50 23.49200 1,174.60
100 22.65300 2,265.30
250 21.39452 5,348.63
500 20.97500 10,487.50
1,000 20.13600 20,136.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback