Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M9602-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

5592 210 MM X 300 MM 1.0 MM

Description THERM PAD 5592 210X300MM 1.0MM
Expanded Description Thermal Pad White 210.00mm x 300.00mm Rectangle Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5592(S)
Product Training Modules Thermally Conductive Interface Materials
Featured Product Thermal Interface Materials
PCN Obsolescence/ EOL 55(19S, 91S,92,92S,95) May/2016
Product Attributes Select All
Categories
Manufacturer

3M

Series 5592
Part Status Obsolete
Usage Sheet
Shape Rectangle
Outline 210.00mm x 300.00mm
Thickness 0.040" (1.02mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 1.1 W/m-K
 
You May Also Be Interested In
  • Photo Not Available
  • 5516-10
  • 3M
  • THERMCONDPAD1.0MM 1=1SHEET
  • Unit Price 42.62000
  • 3M156073-ND
Additional Resources
Standard Package ? 40
Other Names 3M9602
5592210MMX300MM10MM
WX300902151

09:42:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.12000 20.12
10 19.00600 190.06
50 16.77000 838.50
100 15.65200 1,565.20
250 14.53400 3,633.50
500 14.25450 7,127.25
1,000 13.97500 13,975.00
5,000 13.41600 67,080.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback