Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials

Results: 2       2 Remaining
Type Length
Clear Clear

   2 Remaining
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
Series Part Status Type Shape Length Width Thickness - Overall Operating Temperature Adhesive Material
   
1126 X 6" Datasheet 1126 X 6" - 3M 3M1126D-ND TAPE COPPER FOIL 152.4MMX32.9M 4 - Immediate
412.02000 1 1126 Active Shielding Tape
-
108.000' (32.90m) 6.000" (152.40mm) 0.004" (0.09mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
1126 X 6" Datasheet 1126 X 6" - 3M 3M1126D-1FT-ND TAPE COPPER FOIL 152.4X304MM Value Added Item
?
6.99000 1 1126 Active Shielding Sheet
-
12.000" (304.80mm) 6.000" (152.40mm) 0.004" (0.09mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
Results per Page
Page 1/1

12:52:10 2/25/2017