Product Index > Circuit Protection > TVS - Diodes

Results: 4       4 Remaining
Packaging Part Status
Clear Clear

   4 Remaining
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPSMA6L85A Datasheet TPSMA6L85A - Littelfuse Inc. F6183TR-ND TVS DIODE 85VWM 137VC SMA 0
Standard Lead Time 13 Weeks
0.15500 3,000
Non-Stock
?
Tape & Reel (TR)? Automotive, AEC-Q101, TPSMA6L Active Zener 1
-
85V 94.4V 137V 4.4A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L85A Datasheet TPSMA6L85A - Littelfuse Inc. 1294-TPSMA6L85A-CHP TVS DIODE 85VWM 137VC SMA 3,000 - Immediate
0.12400 3,000 Tape & Reel (TR)? Automotive, AEC-Q101, TPSMA6L Active Zener 1
-
85V 94.4V 137V 4.4A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L85A Datasheet TPSMA6L85A - Littelfuse Inc. F6183CT-ND TVS DIODE 85VWM 137VC SMA 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Discontinued at Digi-Key Zener 1
-
85V 94.4V 137V 4.4A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L85A Datasheet TPSMA6L85A - Littelfuse Inc. F6183DKR-ND TVS DIODE 85VWM 137VC SMA 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Discontinued at Digi-Key Zener 1
-
85V 94.4V 137V 4.4A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
Results per Page
Page 1/1

05:06:17 1/17/2017