Product Index > Circuit Protection > TVS - Diodes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPSMA6L51A Datasheet TPSMA6L51A - Littelfuse Inc. F6169TR-ND TVS DIODE 51VWM 82.4VC SMA 0
Standard Lead Time 13 Weeks
0.15500 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Active Zener 1
-
51V 56.7V 82.4V 7.3A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L51A Datasheet TPSMA6L51A - Littelfuse Inc. F6169CT-ND TVS DIODE 51VWM 82.4VC SMA 2,980 - Immediate
0.49000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Active Zener 1
-
51V 56.7V 82.4V 7.3A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L51A Datasheet TPSMA6L51A - Littelfuse Inc. F6169DKR-ND TVS DIODE 51VWM 82.4VC SMA 2,980 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Active Zener 1
-
51V 56.7V 82.4V 7.3A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
Results per Page
Page 1/1

16:52:05 1/19/2017