Add To Favorites
Product Overview
Digi-Key Part Number 179-2422-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

PFE850-12-054NA

Description AC/DC CONVERTER 12V 5V 850W
Expanded Description Front End AC DC Converter 2 Output 12V 5V 70A, 3.3A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PFE850-12-054xA Datasheet
Featured Product PFE / PET Series
Power Solutions and Protection
Online Catalog PFE850 Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series PFE850
Part Status Active
Type Front End
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 70A, 3.3A
Power (Watts) 850W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 65°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Rack Mount
Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Minimum Load Required -
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 179-2422
PFE85012054NA

00:10:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 294.21000 294.21
3 276.31667 828.95
5 268.36600 1,341.83
10 258.42700 2,584.27
25 246.49960 6,162.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback