Add To Favorites
Product Overview
Digi-Key Part Number 179-2714-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

PFE3000-12-069RA

Description AC/DC CONVERTER 12V 3000W
Expanded Description Front End AC DC Converter 1 Output 12V 244A 180 ~ 300 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PFE3000-12-069RA
Featured Product PFE / PET Series
PCN Design/Specification PFE3000-12-069RA Multiple Changes 26/Jun/2014
Online Catalog PFE3000 Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series PFE3000
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 180 ~ 300 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 244A
Power (Watts) 3000W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 55°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PMBus™, Remote Sense, Universal Input
Mounting Type Rack Mount
Size / Dimension 22.98" L x 1.65" W x 2.72" H (583.7mm x 42.0mm x 69.0mm)
Minimum Load Required -
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names 179-2714

05:12:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 937.30000 937.30
3 883.74000 2,651.22
5 863.65600 4,318.28
10 790.01000 7,900.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback