Add To Favorites
Product Overview
Digi-Key Part Number 179-2421-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

PFE1100-12-054NA

Description AC/DC CONVERTER 12V 5V 1100W
Expanded Description Front End AC DC Converter 2 Output 12V 5V 90A, 3.3A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PFE1100-12-054xA Datasheet
Mfg Application Notes PFE1100-12-054NA White Papers
Featured Product PFE / PET Series
Online Catalog PFE1100 Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series PFE1100
Part Status Active
Type Front End
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 90A, 3.3A
Power (Watts) 1100W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type Rack Mount
Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 179-2421
PFE110012054NA

12:34:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 347.56000 347.56
3 326.42667 979.28
5 317.03400 1,585.17
10 305.29200 3,052.92
25 291.20160 7,280.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback