Add To Favorites
Product Overview
Digi-Key Part Number 179-2454-ND
Quantity Available
Manufacturer

Manufacturer Part Number

70IMX35D15D15-8G

Description DC/DC CONVERTER 3X15V 35W
Expanded Description Isolated Module DC DC Converter 4 Output 15V 15V 15V 600mA, 600mA, 600mA 40V - 121V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX35
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 40V
Voltage - Input (Max) 121V
Voltage - Output 1 15V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 600mA, 600mA, 600mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
 
Additional Resources
Standard Package ? 12
Other Names 179-2454
70IMX35D15D158G

14:26:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 137.89000 137.89
5 136.79600 683.98
10 135.70300 1,357.03
25 126.94760 3,173.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback