Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2683-ND
Quantity Available
Manufacturer

Manufacturer Part Number

40IMX7-05-05-8G

Description DC/DC CONVERTER 2X5V 7W
Expanded Description Isolated Module DC DC Converter 2 Output 5V 5V 700mA, 700mA 16.8V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX7
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 16.8V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 5V
Voltage - Output 3 -
Current - Output (Max) 700mA, 700mA
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 1.2kV (1200V)
Applications ITE (Commercial)
Features Remote On/Off, OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module, 9 Leads
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 82%
 
Additional Resources
Standard Package ? 30
Other Names 179-2683

14:21:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 73.82533 2,214.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback