Add To Favorites
Product Overview
Digi-Key Part Number 179-2709-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

36IBX15-50-0ZG

Description DC/DC CONVERTER 50-160V
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 50 ~ 160 V 2.2A 24V - 160V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IBX15
Packaging ? Bulk ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 24V
Voltage - Input (Max) 160V
Voltage - Output 1 50 ~ 160 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.2A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, UVLO
Mounting Type Through Hole
Package / Case 17-DIP Module, 10 Leads
Size / Dimension 2.00" L x 1.62" W x 0.38" H (50.8mm x 41.2mm x 9.6mm)
Operating Temperature -40°C ~ 70°C
Efficiency 95%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 179-2709

14:34:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.67000 121.67
5 120.70400 603.52
10 119.73800 1,197.38
25 112.01240 2,800.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback