Add To Favorites
Product Overview
Digi-Key Part Number 179-2463-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

20IMX7-24-24-8G

Description DC/DC CONVERTER 2X24V 7W
Expanded Description Isolated Module DC DC Converter 2 Output 24V 24V 130mA, 130mA 8.4V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX7
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 8.4V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 24V
Voltage - Output 3 -
Current - Output (Max) 130mA, 130mA
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 1.2kV (1200V)
Applications ITE (Commercial)
Features OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 83%
 
Additional Resources
Standard Package ? 30
Other Names 179-2463
20IMX724248G

08:15:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.46000 77.46
5 76.85000 384.25
10 76.24600 762.46
25 73.82520 1,845.63
50 70.19460 3,509.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback