Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2670-ND
Quantity Available
Manufacturer

Manufacturer Part Number

20IMX35D12D12-8G

Description DC/DC CONVERTER 3X12V 35W
Expanded Description Isolated Module DC DC Converter 4 Output 12V 12V 12V 650mA, 650mA, 650mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX35
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 12V
Voltage - Output 3 12V
Current - Output (Max) 650mA, 650mA, 650mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 1.2kV (1200V)
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 86%
 
Additional Resources
Standard Package ? 12
Other Names 179-2670

15:35:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 135.70250 3,256.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback