Add To Favorites
Product Overview
Digi-Key Part Number 179-2669-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

20IMX35D05D15-8ZG

Description DC/DC CONVERTER 5V 2X15V 35W
Expanded Description Isolated Module DC DC Converter 4 Output 5V 15V 15V 1.35A, 550mA, 550mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX35
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 1.35A, 550mA, 550mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 1.2kV (1200V)
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
 
Additional Resources
Standard Package ? 15
Other Names 179-2669

13:21:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 137.89000 137.89
5 136.79600 683.98
10 135.70300 1,357.03
25 126.94760 3,173.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback