Add To Favorites
Product Overview
Digi-Key Part Number 179-2665-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

110IMX7-05-8G

Description DC/DC CONVERTER 5.1V 7W
Expanded Description Isolated Module DC DC Converter 1 Output 5.1V 1.2A 60V - 150V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX7
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 5.1V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.2A
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial), Railway
Features OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 80%
 
Additional Resources
Standard Package ? 30
Other Names 179-2665

19:21:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.96000 98.96
5 98.17200 490.86
10 97.38700 973.87
25 91.10360 2,277.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback