Add To Favorites
Product Overview
Digi-Key Part Number 179-2667-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

110IMX35D15D15-8G

Description DC/DC CONVERTER 3X15V 35W
Expanded Description Isolated Module DC DC Converter 4 Output 15V 15V 15V 600mA, 600mA, 600mA 60V - 150V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Melcher IMX35
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 15V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 600mA, 600mA, 600mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial), Railway
Features OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 179-2667

05:38:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.00000 146.00
5 144.84400 724.22
10 143.68500 1,436.85
25 134.41520 3,360.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback