Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
MAX98502EWE+T Datasheet MAX98502EWE+T - Maxim Integrated MAX98502EWE+TTR-ND IC AMP AUD 2.2W BOOST D 16WLP 2,500 - Immediate
0.82000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 4.1W x 1 @ 4 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Shutdown Surface Mount -40°C ~ 85°C (TA) 16-WLP (2x2) 16-WFBGA, WLBGA
MAX98502EWE+T Datasheet MAX98502EWE+T - Maxim Integrated MAX98502EWE+TCT-ND IC AMP AUD 2.2W BOOST D 16WLP 4,490 - Immediate
1.81000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 4.1W x 1 @ 4 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Shutdown Surface Mount -40°C ~ 85°C (TA) 16-WLP (2x2) 16-WFBGA, WLBGA
MAX98502EWE+T Datasheet MAX98502EWE+T - Maxim Integrated MAX98502EWE+TDKR-ND IC AMP AUD 2.2W BOOST D 16WLP 4,490 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 4.1W x 1 @ 4 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Shutdown Surface Mount -40°C ~ 85°C (TA) 16-WLP (2x2) 16-WFBGA, WLBGA
Results per Page
Page 1/1

09:50:17 1/24/2017