Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
MAX98500EWE+T Datasheet MAX98500EWE+T - Maxim Integrated MAX98500EWE+TTR-ND IC AMP BOOST CLASS D 2.2W 16WLP 87,500 - Factory Stock
?
0.83232 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 2.2W x 1 @ 8 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 16-WLP (2x2) 16-UFBGA, WLCSP
MAX98500EWE+T Datasheet MAX98500EWE+T - Maxim Integrated MAX98500EWE+TCT-ND IC AMP BOOST CLASS D 2.2W 16WLP 3,613 - Immediate
87,500 - Factory Stock
?
1.84000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 2.2W x 1 @ 8 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 16-WLP (2x2) 16-UFBGA, WLCSP
MAX98500EWE+T Datasheet MAX98500EWE+T - Maxim Integrated MAX98500EWE+TDKR-ND IC AMP BOOST CLASS D 2.2W 16WLP 3,613 - Immediate
87,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 2.2W x 1 @ 8 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 16-WLP (2x2) 16-UFBGA, WLCSP
Results per Page
Page 1/1

05:47:34 2/22/2017