Add To Favorites
Product Overview
Digi-Key Part Number MAX98400BETG+-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX98400BETG+

Description IC AMP AUDIO STEREO D 24TQFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 12W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 28 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
 
Related Products
Additional Resources
Standard Package ? 75

04:12:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.56500 25.65
25 1.80000 45.00
50 1.71000 85.50
100 1.30000 130.00
250 1.23500 308.75
500 1.14750 573.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98400BETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: 1.18728
  • Cut Tape (CT) ? : MAX98400BETG+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,214 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 2.62000
  • Digi-Reel® ? : MAX98400BETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,214 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback