Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
MAX98355AEWL+T Datasheet MAX98355AEWL+T - Maxim Integrated MAX98355AEWL+TTR-ND IC AUDIO AMP PCM D 9WLP 2,500 - Immediate
0.94000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 3.2W x 1 @ 4 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 9-WLP 9-UFBGA
MAX98355AEWL+T Datasheet MAX98355AEWL+T - Maxim Integrated MAX98355AEWL+TCT-ND IC AUDIO AMP PCM D 9WLP 4,395 - Immediate
2.08000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 3.2W x 1 @ 4 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 9-WLP 9-UFBGA
MAX98355AEWL+T Datasheet MAX98355AEWL+T - Maxim Integrated MAX98355AEWL+TDKR-ND IC AUDIO AMP PCM D 9WLP 4,395 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 3.2W x 1 @ 4 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 9-WLP 9-UFBGA
Results per Page
Page 1/1

07:28:08 1/21/2017