Add To Favorites
Product Overview
Digi-Key Part Number MAX9768ETG+-ND
Quantity Available 713
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9768ETG+

Description IC AMP AUDIO 10W MONO D 24TQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Voltage - Supply 4.5 V ~ 14 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

13:31:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.71000 27.10
25 1.90000 47.50
50 1.81000 90.50
100 1.37000 137.00
250 1.30000 325.00
500 1.21000 605.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9768ETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.25001
  • Cut Tape (CT) ? : MAX9768ETG+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,545 - Immediate
  • Unit Price: 2.76000
  • Digi-Reel® ? : MAX9768ETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback