Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
MAX9768BETG+T Datasheet MAX9768BETG+T - Maxim Integrated MAX9768BETG+TTR-ND IC AMP AUDIO 10W MONO D 24TQFN 0
Standard Lead Time 8 Weeks
1.24848 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 10W x 1 @ 8 Ohm 4.5 V ~ 14 V Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control Surface Mount -40°C ~ 85°C (TA) 24-TQFN (4x4) 24-WFQFN Exposed Pad
MAX9768BETG+T Datasheet MAX9768BETG+T - Maxim Integrated MAX9768BETG+TCT-ND IC AMP AUDIO 10W MONO D 24TQFN 4,110 - Immediate
2.76000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 10W x 1 @ 8 Ohm 4.5 V ~ 14 V Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control Surface Mount -40°C ~ 85°C (TA) 24-TQFN (4x4) 24-WFQFN Exposed Pad
MAX9768BETG+T Datasheet MAX9768BETG+T - Maxim Integrated MAX9768BETG+TDKR-ND IC AMP AUDIO 10W MONO D 24TQFN 4,110 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class D 1-Channel (Mono) 10W x 1 @ 8 Ohm 4.5 V ~ 14 V Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control Surface Mount -40°C ~ 85°C (TA) 24-TQFN (4x4) 24-WFQFN Exposed Pad
Results per Page
Page 1/1

12:05:47 2/20/2017