Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
MAX9744ETH+T Datasheet MAX9744ETH+T - Maxim Integrated MAX9744ETH+TTR-ND IC AMP AUDIO PWR 22.5W D 44TQFN 2,500 - Immediate
2.47001 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Class D 2-Channel (Stereo) 22.5W x 2 @ 4 Ohm 4.5 V ~ 14 V Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control Surface Mount -40°C ~ 85°C (TA) 44-TQFN-EP (7x7) 44-WFQFN Exposed Pad
MAX9744ETH+T Datasheet MAX9744ETH+T - Maxim Integrated MAX9744ETH+TCT-ND IC AMP AUDIO PWR 22.5W D 44TQFN 4,855 - Immediate
5.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class D 2-Channel (Stereo) 22.5W x 2 @ 4 Ohm 4.5 V ~ 14 V Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control Surface Mount -40°C ~ 85°C (TA) 44-TQFN-EP (7x7) 44-WFQFN Exposed Pad
MAX9744ETH+T Datasheet MAX9744ETH+T - Maxim Integrated MAX9744ETH+TDKR-ND IC AMP AUDIO PWR 22.5W D 44TQFN 4,855 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class D 2-Channel (Stereo) 22.5W x 2 @ 4 Ohm 4.5 V ~ 14 V Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control Surface Mount -40°C ~ 85°C (TA) 44-TQFN-EP (7x7) 44-WFQFN Exposed Pad
Results per Page
Page 1/1

14:39:52 1/23/2017