Add To Favorites
Product Overview
Digi-Key Part Number MAX31913AUI+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX31913AUI+

Description IC TXRX OCTAL DIGITAL INP TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Serializer
Input Type Analog
Output Type Digital
Interface SPI
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

00:33:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 2.55000 25.50
25 2.37000 59.25
50 2.25000 112.50
250 2.22000 555.00
1,000 1.97002 1,970.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31913AUI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.93000
Send Feedback