Add To Favorites
Product Overview
Digi-Key Part Number MAX31911AUI+-ND
Quantity Available 5,304
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX31911AUI+

Description IC SERIALIZER SPI 28TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Bulk ?
Part Status Active
Type Serializer
Input Type Analog
Output Type Digital
Interface SPI
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:13:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 1.99000 19.90
25 1.86000 46.50
50 1.84000 92.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31911AUI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.73001
Send Feedback