Add To Favorites
Product Overview
Digi-Key Part Number MAX253CUA+-ND
Quantity Available 52
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX253CUA+

Description IC XFRMR DRIVER RS485 8-UMAX
Expanded Description Transformer Driver PMIC 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:28:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.81000 18.10
25 1.69000 42.25
50 1.67000 83.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX253CUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: 1.57001
  • Cut Tape (CT) ? : MAX253CUA+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,203 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: 3.46000
  • Digi-Reel® ? : MAX253CUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,203 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback