Add To Favorites
Product Overview
Digi-Key Part Number MAX17075EVKIT+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX17075EVKIT+

Description EVAL KIT FOR MAX17075
Expanded Description MAX17075 - Special Purpose DC/DC, LCD Supply 4, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX17075
MAX17075 Eval Kit
Design Resources Development Tool Selector
Featured Product MAX17075 Boost Regulator
Reference Design Library MAX17075EVKIT+: 3Ch + Power Amp, LCD TFT Supply
Online Catalog MAX17075 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Active
Main Purpose Special Purpose DC/DC, LCD Supply
Outputs and Type 4, Non-Isolated
Power - Output -
Voltage - Output 6.5V, 13V, 30V, -7V
Current - Output 500mA, 500mA, 60mA, 30mA
Voltage - Input 2.5 V ~ 5.5 V
Regulator Topology Boost, Inverting
Frequency - Switching 1.2MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part MAX17075
 
Additional Resources
Standard Package ? 1

05:14:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.50000 76.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback