Add To Favorites
Product Overview
Digi-Key Part Number MAX17075ETG+-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 21,075
Manufacturer

Manufacturer Part Number

MAX17075ETG+

Description IC DC-DC CONV W/CHRG PUMP 24TQFN
Expanded Description LCD TV/Monitor PMIC 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply 4mA
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

23:14:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 3.51
10 3.33500 33.35
25 2.43000 60.75
50 2.30860 115.43
100 1.62000 162.00
250 1.60652 401.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17075ETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 1,050,000 - Factory Stock ?
  • Unit Price: 0.79800
Send Feedback