Add To Favorites
Product Overview
Digi-Key Part Number MAX14783EEUA+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX14783EEUA+

Description IC TXRX RS485/422 ESD 8UMAX
Expanded Description 1/1 Transceiver Half RS422, RS485 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 30Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 50

08:23:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 3.61
10 3.43000 34.30
25 3.20000 80.00
50 3.04000 152.00
250 3.00000 750.00
500 2.89002 1,445.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback