• Obsolete item.
Product Overview
Digi-Key Part Number MAX14783EAUA+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX14783EAUA+

Description IC TXRX RS485/422 ESD 8UMAX
Expanded Description 1/1 Transceiver Half RS422, RS485 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX14783E
Part Numbering System
Product Training Modules RS-485 Transceiver for Robust Communication
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 42Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 1

18:43:25 1/17/2017

Send Feedback