Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
MAX13256ATB+T Datasheet MAX13256ATB+T - Maxim Integrated MAX13256ATB+TTR-ND IC TRANSFORMER HBRIDGE 10TDFN 17,500 - Factory Stock
?
3.12000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (2) Transformers Logic Inductive Power MOSFET 600 mOhm LS, 1 Ohm HS 850mA
-
8 V ~ 36 V 8 V ~ 36 V -40°C ~ 150°C (TJ) Internal Oscillator, Status Flag, Watchdog Timer Current Limiting, Over Temperature, UVLO Surface Mount 10-WFDFN Exposed Pad 10-TDFN-EP (3x3)
MAX13256ATB+T Datasheet MAX13256ATB+T - Maxim Integrated MAX13256ATB+TCT-ND IC TRANSFORMER HBRIDGE 10TDFN 2,296 - Immediate
17,500 - Factory Stock
?
6.89000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (2) Transformers Logic Inductive Power MOSFET 600 mOhm LS, 1 Ohm HS 850mA
-
8 V ~ 36 V 8 V ~ 36 V -40°C ~ 150°C (TJ) Internal Oscillator, Status Flag, Watchdog Timer Current Limiting, Over Temperature, UVLO Surface Mount 10-WFDFN Exposed Pad 10-TDFN-EP (3x3)
MAX13256ATB+T Datasheet MAX13256ATB+T - Maxim Integrated MAX13256ATB+TDKR-ND IC TRANSFORMER HBRIDGE 10TDFN 2,296 - Immediate
17,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (2) Transformers Logic Inductive Power MOSFET 600 mOhm LS, 1 Ohm HS 850mA
-
8 V ~ 36 V 8 V ~ 36 V -40°C ~ 150°C (TJ) Internal Oscillator, Status Flag, Watchdog Timer Current Limiting, Over Temperature, UVLO Surface Mount 10-WFDFN Exposed Pad 10-TDFN-EP (3x3)
Results per Page
Page 1/1

04:55:05 1/19/2017