Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
MAX13253ATB+T Datasheet MAX13253ATB+T - Maxim Integrated MAX13253ATB+TTR-ND IC TRANSFORMER HBRIDGE 10TDFN 60,000 - Factory Stock
?
3.12120 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2 1:2 Low Side N-Channel On/Off 3 V ~ 5.5 V Not Required 1A 145 mOhm
-
Watchdog Timer Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 150°C (TJ) 10-WFDFN Exposed Pad 10-TDFN-EP (3x3)
MAX13253ATB+T Datasheet MAX13253ATB+T - Maxim Integrated MAX13253ATB+TCT-ND IC TRANSFORMER HBRIDGE 10TDFN 2,425 - Immediate
60,000 - Factory Stock
?
6.89000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2 1:2 Low Side N-Channel On/Off 3 V ~ 5.5 V Not Required 1A 145 mOhm
-
Watchdog Timer Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 150°C (TJ) 10-WFDFN Exposed Pad 10-TDFN-EP (3x3)
MAX13253ATB+T Datasheet MAX13253ATB+T - Maxim Integrated MAX13253ATB+TDKR-ND IC TRANSFORMER HBRIDGE 10TDFN 2,425 - Immediate
60,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2 1:2 Low Side N-Channel On/Off 3 V ~ 5.5 V Not Required 1A 145 mOhm
-
Watchdog Timer Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 150°C (TJ) 10-WFDFN Exposed Pad 10-TDFN-EP (3x3)
Results per Page
Page 1/1

02:09:13 2/23/2017