Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC)

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Number of Bits Sampling Rate (Per Second) Number of Inputs Input Type Data Interface Configuration Ratio - S/H:ADC Number of A/D Converters Architecture Reference Type Voltage - Supply, Analog Voltage - Supply, Digital Features Operating Temperature Package / Case Supplier Device Package
   
MAX11100EUB+T Datasheet MAX11100EUB+T - Maxim Integrated MAX11100EUB+TTR-ND IC ADC 16BIT SRL 200KSPS 10UMAX 2,500 - Factory Stock
?
5.42002 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 16 200k 1 Single Ended SPI S/H-ADC 1:1 1 SAR External 5V 2.7 V ~ 5.25 V
-
-40°C ~ 85°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
MAX11100EUB+T Datasheet MAX11100EUB+T - Maxim Integrated MAX11100EUB+TCT-ND IC ADC 16BIT SRL 200KSPS 10UMAX 990 - Immediate
2,500 - Factory Stock
?
11.97000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 16 200k 1 Single Ended SPI S/H-ADC 1:1 1 SAR External 5V 2.7 V ~ 5.25 V
-
-40°C ~ 85°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
MAX11100EUB+T Datasheet MAX11100EUB+T - Maxim Integrated MAX11100EUB+TDKR-ND IC ADC 16BIT SRL 200KSPS 10UMAX 990 - Immediate
2,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 16 200k 1 Single Ended SPI S/H-ADC 1:1 1 SAR External 5V 2.7 V ~ 5.25 V
-
-40°C ~ 85°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
Results per Page
Page 1/1

17:17:40 1/23/2017