Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining

 
MAX8516
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX8516EUB+T Datasheet MAX8516EUB+T - Maxim Integrated MAX8516EUB+TR-ND IC REG LDO ADJ 1A 10UMAX 2,500 - Immediate
2.60712 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 0.5 V ~ 3.4 V 1A 0.1V @ 1A 1 1.43 V ~ 3.6 V 1.6A -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10uMAX-EP
MAX8516EUB+T Datasheet MAX8516EUB+T - Maxim Integrated MAX8516EUB+CT-ND IC REG LDO ADJ 1A 10UMAX 3,838 - Immediate
5.76000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 0.5 V ~ 3.4 V 1A 0.1V @ 1A 1 1.43 V ~ 3.6 V 1.6A -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10uMAX-EP
MAX8516EUB+T Datasheet MAX8516EUB+T - Maxim Integrated MAX8516EUB+DKR-ND IC REG LDO ADJ 1A 10UMAX 3,838 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 0.5 V ~ 3.4 V 1A 0.1V @ 1A 1 1.43 V ~ 3.6 V 1.6A -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10uMAX-EP
MAX8516EUB+ Datasheet MAX8516EUB+ - Maxim Integrated MAX8516EUB+-ND IC REG LDO ADJ 1A 10UMAX 9,338 - Immediate
6.72000 1 Tube?
Alternate Packaging
-
Active Positive Adjustable 0.5 V ~ 3.4 V 1A 0.1V @ 1A 1 1.43 V ~ 3.6 V 1.6A -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad 10uMAX-EP
Results per Page
Page 1/1

02:41:09 2/24/2017