Add To Favorites
Product Overview
Digi-Key Part Number A97864-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

5646457-1

Description CONN HEADER 88POS VERT 2MM
Expanded Description 88 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5646457
RoHS Information 5646457-1 Statement of Compliance
RoHS 2 Statement
Featured Product Z-Pack Family
3D Model 5646457-1.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Header, Male Pins
Connector Style F 11
Number of Positions 88
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8
Mounting Type Through Hole
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 5646457-1-ND
56464571
A97864

23:25:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 5.78
10 5.54400 55.44
50 4.85100 242.55
100 4.62000 462.00
250 4.04252 1,010.63
500 3.92700 1,963.50
1,000 3.34950 3,349.50
2,500 3.11850 7,796.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback