Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A116276TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5353183-8

Description CONN PLUG 100POS .6MM AU BRD/BRD
Expanded Description 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH) GIGA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 100
Pitch 0.023" (0.60mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 4mm
Height Above Board 0.136" (3.45mm)
 
Mating Products
Mating Products
Additional Resources
Standard Package ? 1,000
Other Names 5353183-8-ND
A116276TR

04:58:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 4.68000 14,040.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback