Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
5146895-1 Datasheet 5146895-1 - TE Connectivity AMP Connectors A99324TR-ND CONN RCPT 64POS 1MM SMD GOLD 400 - Immediate
4.74300 400 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 13mm 0.330" (8.38mm)
5146895-1 Datasheet 5146895-1 - TE Connectivity AMP Connectors A99324CT-ND CONN RCPT 64POS 1MM SMD GOLD 442 - Immediate
7.37000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 13mm 0.330" (8.38mm)
Results per Page
Page 1/1

18:39:48 1/20/2017