Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
5146893-1 Datasheet 5146893-1 - TE Connectivity AMP Connectors A99326TR-ND CONN RCPT 64POS 1MM SMD GOLD 3,250 - Immediate
3.70260 650 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 8mm, 9mm, 10mm 0.211" (5.35mm)
5146893-1 Datasheet 5146893-1 - TE Connectivity AMP Connectors A99326CT-ND CONN RCPT 64POS 1MM SMD GOLD 4,577 - Immediate
5.99000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 8mm, 9mm, 10mm 0.211" (5.35mm)
5146893-1 Datasheet 5146893-1 - TE Connectivity AMP Connectors A99326DKR-ND CONN RCPT 64POS 1MM SMD GOLD 4,577 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 8mm, 9mm, 10mm 0.211" (5.35mm)
Results per Page
Page 1/1

21:13:39 1/22/2017