Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A111232TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5120533-2

Description CONN PLUG 84POS 1MM SMD GOLD
Expanded Description 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH) IEEE 1386, PMC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 84
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 9mm, 11mm, 14mm
Height Above Board 0.289" (7.35mm)
 
Mating Products
Additional Resources
Standard Package ? 450
Other Names 5120533-2-ND
A111232TR

22:38:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 7.72680 6,954.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback