Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
5120528-2 Datasheet 5120528-2 - TE Connectivity AMP Connectors A111227TR-ND CONN RCPT 84POS 1MM SMD GOLD 0
Standard Lead Time 17 Weeks
3.51400 1,300 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 84 0.039" (1.00mm) 2 Surface Mount
-
Gold 50µin (1.27µm) 8mm, 9mm, 10mm 0.211" (5.35mm)
5120528-2 Datasheet 5120528-2 - TE Connectivity AMP Connectors A111227CT-ND CONN RCPT 84POS 1MM SMD GOLD 523 - Immediate
6.63000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 84 0.039" (1.00mm) 2 Surface Mount
-
Gold 50µin (1.27µm) 8mm, 9mm, 10mm 0.211" (5.35mm)
Results per Page
Page 1/1

18:56:06 1/17/2017