Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 2       2 Remaining
Packaging Part Status
Clear Clear

   2 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
5120523-2 Datasheet 5120523-2 - TE Connectivity AMP Connectors A111221TR-ND CONN RCPT 84POS 1MM SMD GOLD 0
Standard Lead Time 18 Weeks
5.14500 800
Non-Stock
?
Tape & Reel (TR)? Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 84 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 13mm 0.330" (8.38mm)
5120523-2 Datasheet 5120523-2 - TE Connectivity AMP Connectors A111221CT-ND CONN RCPT 84POS 1MM SMD GOLD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Discontinued at Digi-Key Receptacle, Outer Shroud Contacts 84 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 13mm 0.330" (8.38mm)
Results per Page
Page 1/1

15:28:26 1/17/2017