Add To Favorites
Product Overview
Digi-Key Part Number A97850-ND
Quantity Available 528
Can ship immediately
Manufacturer

Manufacturer Part Number

5100159-1

Description CONN HEADER 55POS VERT 2MM
Expanded Description 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5100159
RoHS Information 5100159-1 Statement of Compliance
RoHS 2 Statement
Featured Product Z-Pack Family
3D Model 5100159-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Header, Male Pins
Connector Style C 11
Number of Positions 55
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 5100159-1-ND
51001591
A97850

16:03:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.28800 32.88
50 2.87700 143.85
100 2.74000 274.00
250 2.39752 599.38
500 2.32900 1,164.50
1,000 1.98650 1,986.50
2,500 1.84950 4,623.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback