Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
5084616-2 Datasheet 5084616-2 - TE Connectivity AMP Connectors A99235TR-ND CONN RCPT 60POS .8MM FH 13H GOLD 1,400 - Immediate
5.79120 200 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) Active Receptacle, Outer Shroud Contacts 60 0.031" (0.80mm) 2 Surface Mount Board Guide Gold 8µin (0.20µm) 13mm, 14mm, 15mm, 16mm 0.463" (11.75mm)
5084616-2 Datasheet 5084616-2 - TE Connectivity AMP Connectors A99235CT-ND CONN RCPT 60POS .8MM FH 13H GOLD 1,565 - Immediate
8.05000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) Active Receptacle, Outer Shroud Contacts 60 0.031" (0.80mm) 2 Surface Mount Board Guide Gold 8µin (0.20µm) 13mm, 14mm, 15mm, 16mm 0.463" (11.75mm)
Results per Page
Page 1/1

13:53:30 1/19/2017