Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
5-5179180-3 Datasheet 5-5179180-3 - TE Connectivity AMP Connectors A99230TR-ND CONN RCPT 80POS .8MM FH 9H GOLD 500 - Immediate
2.97840 500 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) Active Receptacle, Outer Shroud Contacts 80 0.031" (0.80mm) 2 Surface Mount Board Guide Gold 8µin (0.20µm) 9mm, 10mm, 11mm, 12mm 0.305" (7.75mm)
5-5179180-3 Datasheet 5-5179180-3 - TE Connectivity AMP Connectors A99230CT-ND CONN RCPT 80POS .8MM FH 9H GOLD 911 - Immediate
4.82000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) Active Receptacle, Outer Shroud Contacts 80 0.031" (0.80mm) 2 Surface Mount Board Guide Gold 8µin (0.20µm) 9mm, 10mm, 11mm, 12mm 0.305" (7.75mm)
Results per Page
Page 1/1

09:36:13 2/26/2017