Add To Favorites
Product Overview
Digi-Key Part Number 3-1827233-6-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1827233-6

Description CONN PLUG 440POS 0.5MM DUAL SMT
Expanded Description 440 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Tray ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 440
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Plate
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 5mm, 8mm
Height Above Board 0.175" (4.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 318272336

17:46:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.22000 39.22
10 37.49200 374.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback