Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
120527-1 Datasheet 120527-1 - TE Connectivity AMP Connectors A118731TR-ND CONN PLUG 64POS 1MM SMD GOLD 400 - Immediate
6.51585 400 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Plug, Center Strip Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 10mm, 12mm, 13mm, 15mm 0.329" (8.35mm)
120527-1 Datasheet 120527-1 - TE Connectivity AMP Connectors A118731CT-ND CONN PLUG 64POS 1MM SMD GOLD 477 - Immediate
9.99000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Plug, Center Strip Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 10mm, 12mm, 13mm, 15mm 0.329" (8.35mm)
120527-1 Datasheet 120527-1 - TE Connectivity AMP Connectors A118731DKR-ND CONN PLUG 64POS 1MM SMD GOLD 477 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Plug, Center Strip Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 10mm, 12mm, 13mm, 15mm 0.329" (8.35mm)
Results per Page
Page 1/1

22:35:26 2/20/2017