Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
120524-1 Datasheet 120524-1 - TE Connectivity AMP Connectors A100447TR-ND CONN RCPT 64POS 1MM SMD GOLD 300 - Immediate
5.44000 300 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 50µin (1.27µm) 14mm, 15mm 0.408" (10.37mm)
120524-1 Datasheet 120524-1 - TE Connectivity AMP Connectors A100447CT-ND CONN RCPT 64POS 1MM SMD GOLD 822 - Immediate
8.45000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 50µin (1.27µm) 14mm, 15mm 0.408" (10.37mm)
120524-1 Datasheet 120524-1 - TE Connectivity AMP Connectors A100447DKR-ND CONN RCPT 64POS 1MM SMD GOLD 822 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 50µin (1.27µm) 14mm, 15mm 0.408" (10.37mm)
Results per Page
Page 1/1

15:52:31 1/19/2017