Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
120521-1 Datasheet 120521-1 - TE Connectivity AMP Connectors A101124TR-ND CONN RCPT 64POS 1MM SMD GOLD 650 - Immediate
3.84200 650 Tape & Reel (TR)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 8mm, 9mm, 10mm 0.212" (5.38mm)
120521-1 Datasheet 120521-1 - TE Connectivity AMP Connectors A101124CT-ND CONN RCPT 64POS 1MM SMD GOLD 994 - Immediate
6.22000 1 Cut Tape (CT)?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 8mm, 9mm, 10mm 0.212" (5.38mm)
120521-1 Datasheet 120521-1 - TE Connectivity AMP Connectors A101124DKR-ND CONN RCPT 64POS 1MM SMD GOLD 994 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Free Height (FH) IEEE 1386, PMC Active Receptacle, Outer Shroud Contacts 64 0.039" (1.00mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 8mm, 9mm, 10mm 0.212" (5.38mm)
Results per Page
Page 1/1

15:15:05 1/23/2017