• Obsolete item.
Product Overview
Digi-Key Part Number EPS518-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FWC080048A-11B

Description AC/DC DESKTOP ADAPTER 48V 80W
Expanded Description 48V 80W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FWC080048A-11A-ND FWC080048A-11A Inventus Power Bulk ? 0
Call 0  Non-Stock ?
EPS570-ND FWC100024A-11A Inventus Power Box 0
58.57000 1
Documents & Media
Datasheets FWC080 Series Datasheet
Featured Product FWC080 Power Supplies
Product Attributes Select All
Categories
Manufacturer

Inventus Power

Series FWC080
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 1.7A
Power (Watts) 80W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 5 Pin
Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approvals CB, CE, cTUVus
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 1.6 lbs (725.7g)
 
Additional Resources
Standard Package ? 20
Other Names EPS518

09:14:45 1/24/2017

Send Feedback