Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number EPS514-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

FWC080012A-12B

Description AC/DC DESKTOP ADAPTER 12V 80W
Expanded Description 12V 80W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets FWC080 Series Datasheet
Featured Product FWC080 Power Supplies
Product Attributes Select All
Categories
Manufacturer

Inventus Power

Series FWC080
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 6.6A
Power (Watts) 80W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 8 Pin
Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approvals CB, CE, cTUVus
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 1.6 lbs (725.7g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FWC080012A-12A-ND FWC080012A-12A Inventus Power Bulk ? 0
45.58125 80  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names EPS514

22:18:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.49000 55.49
5 54.62200 273.11
10 52.02000 520.20
25 48.55200 1,213.80
50 47.68500 2,384.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback